Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA103MC19P
Order Code3133557
Product Range17P Series
Also Known As1624197-1, 17P/PC 10KA 6X19FL SPDT PP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA103MC19P
Order Code3133557
Product Range17P Series
Also Known As1624197-1, 17P/PC 10KA 6X19FL SPDT PP
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range17P Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length19mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyThick Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length39.2mm
Product Width17mm
Product Height19.2mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
39.2mm
Product Height
19.2mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
250mW
Product Range
17P Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Thick Film
Resistor Case / Package
-
Product Width
17mm
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05