Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV206 60.000KAZF-UB
Order Code1611704
Product RangeCFV206
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV206 60.000KAZF-UB
Order Code1611704
Product RangeCFV206
Technical Datasheet
Frequency Nom60kHz
Product RangeCFV206
Crystal Frequency60kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
60kHz
Crystal Frequency
60kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
CFV206
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001