Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430006
Order Code1283216
Also Known AsGTIN UPC EAN: 5051074300065
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.160 (CNY465.7408) |
| 6+ | CNY370.930 (CNY419.1509) |
| 12+ | CNY363.520 (CNY410.7776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.16 (CNY465.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430006
Order Code1283216
Also Known AsGTIN UPC EAN: 5051074300065
Technical Datasheet
Crimp Tool TypeHand
For Use With20-5AWG Boot Lace Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for the safe & secure crimping of boot lace ferrules. Hardened & tempered high alloy carbon steel for increased strength & durability. Matt chrome plated for corrosion protection. Contoured grips with anti-slip horns for comfort & safety.
- Designed for the safe & secure crimping of boot lace ferrules
- Hardened & tempered high alloy carbon steel for increased strength & durability
- Matt chrome plated for corrosion protection
- Contoured grips with anti-slip horns for comfort & safety
- Capacity: 0,5-16 mm² / AWG 20-5
- Length: 220 mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
20-5AWG Boot Lace Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26