Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No431005
Order Code1283256
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5051074310057
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY375.960 (CNY424.8348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.96 (CNY424.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431005
Order Code1283256
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5051074310057
Technical Datasheet
Overall Length180mm
Cutting Capacity Max4mm
For Use WithElectrical Cables & Wires
Blade Edge-
Product RangeCK Tools - Redline VDE Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5749
- Cutting capacities: Hard: 2mm / Medium hard: 3mm / Soft: 4mm
- Total length: 180mm
Technical Specifications
Overall Length
180mm
For Use With
Electrical Cables & Wires
Product Range
CK Tools - Redline VDE Cutters
Cutting Capacity Max
4mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28