Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0954
Order Code2327924
Product RangeCK Tools - Folding Utility Knives
Also Known AsGTIN UPC EAN: 5013969700008
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.710 (CNY154.4823) |
| 6+ | CNY128.100 (CNY144.753) |
| 12+ | CNY122.950 (CNY138.9335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.71 (CNY154.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0954
Order Code2327924
Product RangeCK Tools - Folding Utility Knives
Also Known AsGTIN UPC EAN: 5013969700008
Technical Datasheet
Knife TypeFolding
Blade MaterialHigh Carbon Steel
Blade Length-
Blade Width-
Product RangeCK Tools - Folding Utility Knives
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomic, anodised aluminium handle, strong, lightweight & comfortable in use
- Precision engineered, stainless steel blade holder reduces blade wobble during straight line cuts
- Quick release, push button safety locking mechanism for single handed operation
- Easy firm blade holder mechanism enables blade changes in under 3 seconds
- Thumb ledge for greater control and firmer cutting action
- Technical Specifications: Body: Anodised Aluminium, Blade Material: Stainless steel holder, High carbon steel blade
- Size: Closed length: 9,5 cm / Open length: 15,3 cm
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Folding
Blade Length
-
Product Range
CK Tools - Folding Utility Knives
Blade Material
High Carbon Steel
Blade Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
