Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.890 (CNY126.4357) |
| 6+ | CNY101.550 (CNY114.7515) |
| 12+ | CNY97.090 (CNY109.7117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.89 (CNY126.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Robust, die cast aluminium housing
- Safety interlocking design to prevent the blade slipping through the body joint
- Ergonomically designed, soft grip handle for increased comfort & control
- Magnetic blade retainer & captive body screw for quick & easy blade changes
- String/wire cutting notch for convenience
- Internal 5 blade storage compartment
- Including 10 high performance blades in dispenser
- Blade thickness 0,6 mm
Technical Specifications
Knife Type
Craft
Blade Length
-
Product Range
-
Blade Material
-
Blade Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14