Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
6 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY105.430 (CNY119.1359) |
6+ | CNY103.330 (CNY116.7629) |
12+ | CNY101.220 (CNY114.3786) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY105.43 (CNY119.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Heavy duty segmented blades (8 segments) supplied in a spring loaded blade dispenser for safety & convenient storage
- Heavy duty segmented blades (8 segments) supplied in a spring loaded blade dispenser for safety & convenient storage
- Contents: 10 blades
Technical Specifications
Knife Type
Snap Off
Blade Length
-
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072