Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0990
Order Code2853465
Also Known AsGTIN UPC EAN: 5013969412918
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.430 (CNY349.6559) |
| 6+ | CNY303.250 (CNY342.6725) |
| 12+ | CNY297.060 (CNY335.6778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.43 (CNY349.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0990
Order Code2853465
Also Known AsGTIN UPC EAN: 5013969412918
Technical Datasheet
Knife TypeCable Stripping
Blade MaterialStainless Steel
Blade Length-
Overall Length205mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A specially adapted knife for slitting the outer sheath of cables without damaging inner conductors.
- Specially adapted knife for slitting the outer sheath of cables without damaging inner conductors
- With Hook Blade
- Double edged blade to cut on the push and pull stroke
- Comfortable dual component handle
- VDE approved - individually tested to 10,000 V / EN60900
- Hardened and tempered stainless steel blade
- Supplied with protective cap for safe storage
- Total Length: 205 mm
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Cable Stripping
Blade Length
-
Product Range
-
Blade Material
Stainless Steel
Overall Length
205mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098