Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.240 (CNY98.5812) |
| 6+ | CNY85.500 (CNY96.615) |
| 12+ | CNY83.760 (CNY94.6488) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY87.24 (CNY98.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2255
Order Code2432837
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric12mm to 36mm
For Use WithCK Tools T2250 Armourslice SWA Cable Strippers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Replacement blades for C.K Armourslice stripper T2250
- Pack with 5 blades
Technical Specifications
Stripping Capacity AWG
-
For Use With
CK Tools T2250 Armourslice SWA Cable Strippers
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
12mm to 36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015