Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3963 240
Order Code7246511
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.600 (CNY378.098) |
| 6+ | CNY327.910 (CNY370.5383) |
| 12+ | CNY321.220 (CNY362.9786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.60 (CNY378.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3963 240
Order Code7246511
Technical Datasheet
Overall Length240mm
Cutting Capacity Max13mm
For Use WithAluminium, Copper & Plastic Sheathed Cables
Blade Edge-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Special alloy steel construction with razor sharp, induction hardened cutting edges for outstanding cutting performance. Shearing action for clean cut results. Special profile blade for effective cable cutting & wire stripping. Suitable for copper & aluminium wire only.
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Suitable for copper & aluminium wire only
- Capacity: 13 mm Ø
- Total length: 240 mm
Technical Specifications
Overall Length
240mm
For Use With
Aluminium, Copper & Plastic Sheathed Cables
Product Range
-
Cutting Capacity Max
13mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36