Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY940.780 (CNY1,063.0814) |
| 6+ | CNY921.970 (CNY1,041.8261) |
| 12+ | CNY903.150 (CNY1,020.5595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY940.78 (CNY1,063.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4935
Order Code4261283
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- VDE interchangeable slim set (16 piece)
- VDE approved individually tested to 10,000V for safe working up to 1,000V
- Soft grip handles for increased comfort
- Quick lock mechanism for quick and easy blade interchange
- Toughened alloy steel blades for exceptional durability
- Compact fabric storage pouch with integral belt loop
- Slim shafted 1000V insulated blades allow access to recessed screws and fixings
Contents
1000V VDE high torque screwdriver handle, 1000V VDE precision screwdriver handle, 1000V VDE screwdriver blades 3.5x100mm, 4.5 x 80mm, and 6.0 x 100mm, PZ1 x 80mm and PZ2 x 100mm, MOD1 and MOD2, Fabric storage pouch.
Technical Specifications
Kit Contents
16 Pcs of Modulo, Pozidriv, Slotted, Phillips Interchangeable Slim Screwdrivers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64