Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.340 (CNY191.3542) |
| 6+ | CNY158.670 (CNY179.2971) |
| 12+ | CNY152.280 (CNY172.0764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.34 (CNY191.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High quality, tapered ground spring steel blade for strength. Rosewood handle.
- High quality, tapered ground spring steel blade for strength
- Rosewood handle
- Blade width: 25 mm
Technical Specifications
Knife Type
Paint
Blade Width
-
Product Range
-
Length
25mm
Blade Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14