Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1008N
Order Code1653755
Product RangeOptoMOS Series
Technical Datasheet
4,197 In Stock
Need more?
2798 Delivery in 5-6 Business Days(UK stock)
1399 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.010 (CNY10.1813) |
| 10+ | CNY8.950 (CNY10.1135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.01 (CNY10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1008N
Order Code1653755
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current150mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max8ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPC1008N is a miniature, low-voltage, low on-resistance, single-pole, normally open Solid-state Relay in a 4-Pin SOP package. It uses IXYS Integrated Circuits Division's patented, optically coupled, OptoMOS architecture to provide 1500Vrms of input/output isolation. Using IXYS Integrated Circuits Division's state of the art double-molded vertical construction packaging, the CPC1008N is one of the world's smallest relays. It is ideal for replacing larger, less-reliable reed and electromechanical relays.
- 1500Vrms Input/Output Isolation
- Low Drive Power Requirements
- High Reliability
- Arc-Free with No Snubbing Circuits
- No EMI/RFI Generation
- Wave Solderable
Applications
Sensing & Instrumentation, Metering, Medical, Security, Avionics, Industrial
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Technical Docs (2)
Alternatives for CPC1008N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195