Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30720M
Order Code3703079
Product RangeDual Entry Feed Through Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.250 (CNY73.7325) |
10+ | CNY55.410 (CNY62.6133) |
25+ | CNY51.940 (CNY58.6922) |
50+ | CNY49.470 (CNY55.9011) |
100+ | CNY47.100 (CNY53.223) |
250+ | CNY44.150 (CNY49.8895) |
500+ | CNY42.050 (CNY47.5165) |
1000+ | CNY40.050 (CNY45.2565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.25 (CNY73.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30720M
Order Code3703079
Product RangeDual Entry Feed Through Series
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeDual Entry Feed Through Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Product Overview
The CP30720M from CLIFF is a dual entry Cat5e RJ45 socket to Cat5e RJ45 socket slim feedthrough connector.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination
- Dimensions: 35.5x19x29.3mm
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
Dual Entry Feed Through Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004