Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68124M
Order Code2843018
Product RangeFT
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.750 (CNY59.6075) |
| 10+ | CNY44.820 (CNY50.6466) |
| 100+ | CNY38.090 (CNY43.0417) |
| 250+ | CNY36.050 (CNY40.7365) |
| 500+ | CNY34.000 (CNY38.420) |
| 1000+ | CNY32.390 (CNY36.6007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.75 (CNY59.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68124M
Order Code2843018
Product RangeFT
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product RangeFT
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFI Shielded 3.5mm 4 pole Jack Plug, Assembly type.
- Maximum cable dia. 4mm
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
FT
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02