Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272276
Order Code3793944
Product Range6002/4
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10,527.180 (CNY11,895.7134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,527.18 (CNY11,895.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272276
Order Code3793944
Product Range6002/4
Technical Datasheet
Light ColourNeutral White
Lumen Output5810lm
Power Rating42W
Supply Voltage240VAC
Light Bar Length1.31m
IP RatingIP66, IP67
Product Range6002/4
Technical Specifications
Light Colour
Neutral White
Power Rating
42W
Light Bar Length
1.31m
Product Range
6002/4
Lumen Output
5810lm
Supply Voltage
240VAC
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001