Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211327
Order Code1368869
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211327
Order Code1368869
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage3.6V
Lamp Base TypeB-3 1/2
Bulb SizeB-3 1/2
MSCP3.57
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
3.6V
Bulb Size
B-3 1/2
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
B-3 1/2
MSCP
3.57
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003