Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010451
Order Code1139607
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010451
Order Code1139607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourGreen
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ567nm
Luminous Intensity44mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating12mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 15010451 is a 28V green based Multi LED with 2.54 bi-pin base, 4-chip number, 44mcd luminous intensity, protection diode rectifier. This device is fully potted to minimize the possibility of arcing within the narrow space housing the lead wire and resistor.
- 10% Voltage tolerance
- -20 to 60°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
567nm
Average Bulb Life
100000h
Current Rating
12mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
Green
Power Rating
-
Luminous Intensity
44mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635