Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121350
Order Code1105136
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.400 (CNY79.552) |
| 10+ | CNY58.670 (CNY66.2971) |
| 50+ | CNY46.490 (CNY52.5337) |
| 100+ | CNY45.650 (CNY51.5845) |
| 250+ | CNY44.810 (CNY50.6353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.40 (CNY79.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121350
Order Code1105136
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ620nm
Luminous Intensity36mcd
Average Bulb Life60000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct replacement for T13/4 midget groove incandescent lamps
- Suitable for illuminating push-button switches and indicators
- Long lifetime
- Resistant to shock, vibration, dc operation and repeated switching
- Wide viewing angle
- Low current consumption and minimal heat generation
- Luminous intensity: 36mcd
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
620nm
Average Bulb Life
60000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Power Rating
-
Luminous Intensity
36mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907