Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121352
Order Code1105138
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121352
Order Code1105138
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity63mcd
Average Bulb Life60000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Direct replacement for T13/4 midget groove incandescent lamps
- Suitable for illuminating push-button switches and indicators
- Long lifetime
- Resistant to shock, vibration, dc operation and repeated switching
- Wide viewing angle
- Low current consumption and minimal heat generation
- Luminous intensity: 36mcd
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
585nm
Average Bulb Life
60000h
Current Rating
14mA
SVHC
No SVHC (14-Jun-2023)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
63mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134