Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135UR3
Order Code1105145
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.400 (CNY43.392) |
| 10+ | CNY32.010 (CNY36.1713) |
| 25+ | CNY29.220 (CNY33.0186) |
| 50+ | CNY25.360 (CNY28.6568) |
| 100+ | CNY24.860 (CNY28.0918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.40 (CNY43.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135UR3
Order Code1105145
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1512135UR3 is a StarLED midget groove base red LED Lamp with reflector for signalisation.
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Power Rating
-
Luminous Intensity
330mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816