Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18606131
Order Code1105179
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.720 (CNY56.1836) |
| 25+ | CNY37.830 (CNY42.7479) |
| 100+ | CNY32.840 (CNY37.1092) |
| 500+ | CNY31.640 (CNY35.7532) |
| 1000+ | CNY31.010 (CNY35.0413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.72 (CNY56.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18606131
Order Code1105179
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb Size10mm
Power Rating-
Wavelength Typ525nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage130V
Current Rating5mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
5mA
SVHC
No SVHC (23-Jan-2024)
LED Colour
Green
Power Rating
-
Luminous Intensity
330mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175