Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1884635W3D
Order Code1656737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.360 (CNY181.2068) |
| 10+ | CNY111.960 (CNY126.5148) |
| 25+ | CNY109.920 (CNY124.2096) |
| 50+ | CNY107.880 (CNY121.9044) |
| 100+ | CNY105.730 (CNY119.4749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.36 (CNY181.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1884635W3D
Order Code1656737
Technical Datasheet
Lamp Base TypeE14 / SES
LED ColourWhite
Bulb SizeT-5
Power Rating-
Wavelength Typ-
Luminous Intensity2.5cd
Average Bulb Life-
Supply Voltage24V
Current Rating17mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1884635W3D is a 17mA/24V white Lamp with Edison screw/E14 base, T-5 bulb size, bridge rectifier and 2.5cd luminous intensity.
- +10% Voltage tolerance
- -25 to 50°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
E14 / SES
Bulb Size
T-5
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (23-Jan-2024)
LED Colour
White
Power Rating
-
Luminous Intensity
2.5cd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058