Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19030354
Order Code1105202
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.830 (CNY42.7479) |
| 5+ | CNY37.630 (CNY42.5219) |
| 10+ | CNY37.430 (CNY42.2959) |
| 20+ | CNY37.230 (CNY42.0699) |
| 50+ | CNY37.030 (CNY41.8439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.83 (CNY42.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19030354
Order Code1105202
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / ColourR 15mA, G 15mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / ColourR 30mcd, G 30mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19030354 is a red/green panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in recessed (interior) high quality satin chrome bezels. Connection is usually by Faston tab terminals 2 x 0.5mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
- Bicolour indicator
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 15mA, G 15mA
Luminous Intensity / Colour
R 30mcd, G 30mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722