Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040351
Order Code1105274
Technical Datasheet
851 In Stock
Need more?
20 Delivery in 3-4 Business Days(Shanghai stock)
831 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.630 (CNY36.8719) |
| 5+ | CNY31.980 (CNY36.1374) |
| 10+ | CNY31.330 (CNY35.4029) |
| 20+ | CNY30.680 (CNY34.6684) |
| 50+ | CNY30.020 (CNY33.9226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.63 (CNY36.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040351
Order Code1105274
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 19040351
1 Product Found
Product Overview
The 19040351 is a 24VDC 2-connector panel-mount standard green LED Indicator with satin chrome metal prominent bezel and M8 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004