Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1904035W
Order Code2084364
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1904035W
Order Code2084364
Technical Datasheet
LED ColourCool White
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If18mA
Luminous Intensity500mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1904035W is a cool white panel-mount LED Indicator with satin chrome bezel. It offers the plastic (polycarbonate) has limited chemical resistance.
- Brass +ve and tinned brass -ve terminals
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
8mm
Luminous Intensity
500mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
18mA
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003