Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19050353
Order Code1105286
Technical Datasheet
381 In Stock
200 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(Shanghai stock)
366 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.270 (CNY37.5951) |
| 5+ | CNY32.610 (CNY36.8493) |
| 10+ | CNY31.940 (CNY36.0922) |
| 20+ | CNY31.280 (CNY35.3464) |
| 50+ | CNY30.610 (CNY34.5893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.27 (CNY37.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19050353
Order Code1105286
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19050353 is a LED Panel Mount Indicator with satin chrome recessed metal bezel, M8 screw thread and 8mm maximum panel thickness. Round-shaped green lens. Brass terminal for anode, tinned terminal for cathode.
- Standard indicator
- Diffused lens surface
- 2.8 x 0.8mm Tab terminals
- IP67 Protection rating
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
80mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004