Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190513Z7
Order Code4285100
Product Range1905X3ZX Series
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.360 (CNY69.3368) |
5+ | CNY60.450 (CNY68.3085) |
10+ | CNY59.520 (CNY67.2576) |
20+ | CNY58.610 (CNY66.2293) |
50+ | CNY57.690 (CNY65.1897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.36 (CNY69.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190513Z7
Order Code4285100
Product Range1905X3ZX Series
Technical Datasheet
LED ColourBlue
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If18mA
Luminous Intensity60mcd
IP / NEMA RatingIP67
Product Range1905X3ZX Series
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8mm
Luminous Intensity
60mcd
Product Range
1905X3ZX Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005