Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19200000
Order Code1105531
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.040 (CNY76.8852) |
| 5+ | CNY57.850 (CNY65.3705) |
| 10+ | CNY53.990 (CNY61.0087) |
| 20+ | CNY50.630 (CNY57.2119) |
| 50+ | CNY47.570 (CNY53.7541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.04 (CNY76.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19200000
Order Code1105531
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity30°
Diode Case Style-
Radiant Intensity (Ie)7.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-45°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- M8 size LED infra-red panel indicator
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
-
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-45°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
7.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165