Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210253
Order Code1139485
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.420 (CNY44.5446) |
5+ | CNY39.020 (CNY44.0926) |
10+ | CNY38.610 (CNY43.6293) |
20+ | CNY37.840 (CNY42.7592) |
50+ | CNY37.070 (CNY41.8891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.42 (CNY44.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210253
Order Code1139485
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity90mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19210253 is a red panel-mount LED Indicator for a 14mm mounting hole is manufactured with high brightness coloured diffused 10mm LED or lens. This LED or lens is fitted in high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm.
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
90mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014