Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210350
Order Code1312274
Your Part Number
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.110 (CNY67.9243) |
| 5+ | CNY59.410 (CNY67.1333) |
| 10+ | CNY58.610 (CNY66.2293) |
| 20+ | CNY57.820 (CNY65.3366) |
| 50+ | CNY56.990 (CNY64.3987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.11 (CNY67.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210350
Order Code1312274
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia14mm
Luminous Intensity150mcd
IP / NEMA RatingIP67
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
IP / NEMA Rating
IP67
Operating Voltage
24VDC
Luminous Intensity
150mcd
Product Range
-
Technical Docs (1)
Alternatives for 19210350
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608