Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19241354
Order Code1105457
Technical Datasheet
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.170 (CNY73.6421) |
| 5+ | CNY64.540 (CNY72.9302) |
| 10+ | CNY63.900 (CNY72.207) |
| 20+ | CNY62.630 (CNY70.7719) |
| 50+ | CNY61.350 (CNY69.3255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.17 (CNY73.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19241354
Order Code1105457
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, Y 40mA, G 20mA
Operating Voltage / ColourR 24V, Y 24V, G 24V
Luminous Intensity / ColourR 90mcd, Y 150mcd, G 60mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19241354 is a 24VDC 3-connector panel-mount red/green/yellow tri-colour LED Indicator with black chrome metal prominent bezel and M14 screw thread. It has brass anode and tinned cathode terminal pin assignment, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Colour
R 90mcd, Y 150mcd, G 60mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014