Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19290354
Order Code1139537
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.090 (CNY122.1417) |
| 5+ | CNY106.440 (CNY120.2772) |
| 10+ | CNY104.360 (CNY117.9268) |
| 20+ | CNY102.560 (CNY115.8928) |
| 50+ | CNY101.270 (CNY114.4351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.09 (CNY122.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19290354
Order Code1139537
Technical Datasheet
LED ColourAmber
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If14mA
Luminous Intensity116mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19290354 is an orange/amber panel-mount LED Indicator with bright satin chrome bezel.
- -55 to 70°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
14mm
Luminous Intensity
116mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
14mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969