Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19371350
Order Code1139509
Technical Datasheet
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.580 (CNY68.4554) |
5+ | CNY59.660 (CNY67.4158) |
10+ | CNY58.640 (CNY66.2632) |
20+ | CNY57.690 (CNY65.1897) |
50+ | CNY56.750 (CNY64.1275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.58 (CNY68.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19371350
Order Code1139509
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If16mA
Luminous Intensity1.5cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19371350 is a red panel-mount LED Indicator for a 16mm mounting hole, manufactured with high brightness coloured diffused 10mm LED or round lens. This LED or round lens is fitted in high quality black plastic bezels. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16mm
Luminous Intensity
1.5cd
Product Range
-
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006