Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500130
Order Code1139477
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.440 (CNY47.9572) |
5+ | CNY41.800 (CNY47.234) |
10+ | CNY41.160 (CNY46.5108) |
20+ | CNY40.340 (CNY45.5842) |
50+ | CNY39.520 (CNY44.6576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.44 (CNY47.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500130
Order Code1139477
Technical Datasheet
LED ColourRed
Operating Voltage130VAC
Mounting Hole Dia8mm
Forward Current If5mA
Luminous Intensity36mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19500130 is a red panel-mount LED Indicator with satin chrome bezel. The plastic (polycarbonate) is limited resistant against chemicals. Gap between LED and bezel and front plate sealed when using the gasket.
- -25 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
36mcd
Product Range
-
Operating Voltage
130VAC
Forward Current If
5mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443