Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500230
Order Code1105373
Technical Datasheet
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.380 (CNY90.8294) |
| 5+ | CNY79.170 (CNY89.4621) |
| 10+ | CNY77.950 (CNY88.0835) |
| 20+ | CNY76.750 (CNY86.7275) |
| 50+ | CNY75.550 (CNY85.3715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.38 (CNY90.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500230
Order Code1105373
Technical Datasheet
LED ColourRed
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity22mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19500230 is a panel-mount red LED Indicator with isolating spacer. Satin chrome bezel and maximum 3mA current at 130VAC voltage and gap between LED and bezel, gap between bezel and front plate sealed to IP67 degree protection when using the supplied gasket.
- -20 to +60°C Ambient temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
22mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005143