Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19540354
Order Code1369038
Technical Datasheet
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.580 (CNY319.3154) |
| 5+ | CNY279.760 (CNY316.1288) |
| 10+ | CNY276.940 (CNY312.9422) |
| 20+ | CNY272.780 (CNY308.2414) |
| 50+ | CNY268.610 (CNY303.5293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.58 (CNY319.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19540354
Order Code1369038
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia22mm
Forward Current / ColourR 26mA, Y 50mA, G 24mA
Operating Voltage / ColourR 24V, Y 24V, G 24V
Luminous Intensity / ColourR 51mcd, Y 120mcd, G 192mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19540354 is a panel-mount red/green/yellow Multi-colour LED Indicator with satin chrome bezel and maximum 26/24/50mA current at 24VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 26mA, Y 50mA, G 24mA
Luminous Intensity / Colour
R 51mcd, Y 120mcd, G 192mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035899