Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No40220040
Order Code1369049
Technical Datasheet
29 In Stock
200 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.050 (CNY22.6565) |
| 10+ | CNY16.140 (CNY18.2382) |
| 25+ | CNY14.580 (CNY16.4754) |
| 50+ | CNY13.540 (CNY15.3002) |
| 100+ | CNY12.640 (CNY14.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.05 (CNY22.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No40220040
Order Code1369049
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40220040 is a standard push-on Socket Contact.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002