Print Page
Image is for illustrative purposes only. Please refer to product description.
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 5
Multiple: 5
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No673
Order Code1139306
Technical Datasheet
Supply Voltage6V
Lamp Base TypeE5 / LES
Bulb SizeT-1 1/2
MSCP-
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 673 is an Incandescent Lamp with midget screw base and C-2R filament.
- 55mA Nominal current
- 1Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 1/2
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E5 / LES
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272