Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.950 (CNY12.3735) |
100+ | CNY7.470 (CNY8.4411) |
1000+ | CNY6.290 (CNY7.1077) |
2000+ | CNY6.170 (CNY6.9721) |
6000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.95 (CNY12.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No790
Order Code1139365
Technical Datasheet
Supply Voltage48V
Lamp Base TypeMidget Groove / S5.7s
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 790 is an Incandescent Lamp with nickel plated midget groove base and CC-2F filament.
- 25mA Nominal current
- 2.5Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
48V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
5000h
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
Midget Groove / S5.7s
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate