Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL5A0001D
Order Code1228864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,371.380 (CNY1,549.6594) |
| 25+ | CNY1,212.500 (CNY1,370.125) |
| 100+ | CNY1,089.640 (CNY1,231.2932) |
| 500+ | CNY940.480 (CNY1,062.7424) |
| 1000+ | CNY881.960 (CNY996.6148) |
| 2000+ | CNY842.880 (CNY952.4544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,371.38 (CNY1,549.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL5A0001D
Order Code1228864
Technical Datasheet
Product Range-
LED ColourCyan
Wavelength Typ495nm
Luminous Flux @ Test-
Supply Voltage30V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating1W
Forward Current @ Test500mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
495nm
Supply Voltage
30V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
500mA
MSL
-
LED Colour
Cyan
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
55°C
Power Rating
1W
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112