Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoT000105
Order Code2472225
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.500 (CNY19.775) |
10+ | CNY12.420 (CNY14.0346) |
25+ | CNY11.300 (CNY12.769) |
50+ | CNY10.420 (CNY11.7746) |
100+ | CNY9.550 (CNY10.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.50 (CNY19.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoT000105
Order Code2472225
Technical Datasheet
LED ColourRed
Operating Voltage6VDC
Mounting Hole Dia8mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
6VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007