Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1309
Order Code1139428
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1309
Order Code1139428
Technical Datasheet
Supply Voltage12V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP0.9
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The W1309 is an Incandescent Lamp with nickel-plated miniature screw base and C-2V filament.
- 183mA Nominal current
- 11Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
3000h
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
E10 / MES
MSCP
0.9
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002