Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY4.210 (CNY4.7573) |
| 900+ | CNY4.140 (CNY4.6782) |
| 3000+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 5
Multiple: 5
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW568
Order Code1139401
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.39
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W568 is an Incandescent Lamp with nickel-plated miniature bayonet base and C-2F filament.
- 50mA Nominal current
- 4Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
0.39
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002