Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.730 (CNY70.8849) |
| 25+ | CNY44.610 (CNY50.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.73 (CNY70.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoCLK15
Order Code4147813
Technical Datasheet
Torch TypeKeyring Torch
Light SourceLED
Beam Effective Distance10m
Power SourceLR44 Batteries x 4
Torch Body Material-
Product Range-
Product Overview
- Key-ring torch
- 15 lumens
- 10metre maximum range
- 5hours battery run-time
- 1metre impact resistance
- Compact and handy, guarantees light is always at hand
- Supplied in 20pcs CDU pack
- Compact and handy, guarantees light is always at hand
Contents
Key-ring torch, Key-fob attachment, 4 x LR44 batteries.
Technical Specifications
Torch Type
Keyring Torch
Beam Effective Distance
10m
Torch Body Material
-
Light Source
LED
Power Source
LR44 Batteries x 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32