Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoHL5
Order Code3127659
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286196231
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.490 (CNY211.8637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.49 (CNY211.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoHL5
Order Code3127659
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286196231
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output175lm
Beam Effective Distance56m
Power SourceAAA Batteries x 3
Torch Body Material-
Product RangeCoast - LED Head Torches
SVHCNo SVHC (14-Jun-2023)
Product Overview
Whether you want to put it on your hard hat or directly on your head, the HL5 is a great all-around head torch for day to day use. Using Utility Beam Optics, the light produces a diffused beam best suited for close-up work.
- Light beam shines three individual, overlapping beams to create a broad, multi-bright field of light
- Hinged, tilting head so that you can adjust the light’s direction
- Hard hat compatible design include clips for attaching the light
- IPX4 Rated
- Supplied with 3x AAA batteries
- Weight: 125g
Technical Specifications
Torch Type
Head Light
Lumen Output
175lm
Power Source
AAA Batteries x 3
Product Range
Coast - LED Head Torches
Light Source
LED
Beam Effective Distance
56m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162