Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoPOLYSTEEL 400
Order Code3127672
Product RangeCoast - Polysteel Series LED Torches
Also Known AsGTIN UPC EAN: 0015286207791
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.850 (CNY338.8305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.85 (CNY338.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoPOLYSTEEL 400
Order Code3127672
Product RangeCoast - Polysteel Series LED Torches
Also Known AsGTIN UPC EAN: 0015286207791
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output440lm
Beam Effective Distance210m
Power SourceAAA Batteries x 4
Torch Body MaterialStainless Steel
Product RangeCoast - Polysteel Series LED Torches
SVHCNo SVHC (14-Jun-2023)
Product Overview
If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of torches. Waterproof, drop-proof, and crush-proof while possessing our Pure Beam Optics System with twist focus to make the light ultra-durable and ready to weather any storm.
- Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
- Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
- Cycle between full light, medium light and low light options
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Keep shining - in full luminescent power - even after being submerged underwater for hours
- IPX8 Rated
- Supplied with 4x AAA batteries
- Lumens: 440
- Runtime: 3 hours (in high mode)
- Weight: 181g
Technical Specifications
Torch Type
Hand Held
Lumen Output
440lm
Power Source
AAA Batteries x 4
Product Range
Coast - Polysteel Series LED Torches
Light Source
LED
Beam Effective Distance
210m
Torch Body Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23