Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoPX100
Order Code3127683
Also Known AsGTIN UPC EAN: 0015286210791
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.710 (CNY397.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.71 (CNY397.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PX100 provides premium UV detection in a lightweight and compact size. Use the light to detect automotive leaks and bodily fluid with a single, high-power LED. The light can also be used for counterfeit detection.
- Inspection UV light for detection and security
- Evenly illuminates spills or documents
- IPX4 Rated
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
AA Batteries x 1
Product Range
-
Light Source
LED
Beam Effective Distance
400nm
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11