Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N2XJEW
Order Code2426782
Product Range0201DS Series
Also Known As0201DS-1N2XJEU
Your Part Number
Technical Datasheet
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.480 (CNY12.9724) |
| 50+ | CNY9.800 (CNY11.074) |
| 250+ | CNY8.110 (CNY9.1643) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY6.040 (CNY6.8252) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY57.40 (CNY64.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N2XJEW
Order Code2426782
Product Range0201DS Series
Also Known As0201DS-1N2XJEU
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.042ohm
Self Resonant Frequency17.9GHz
DC Current Rating870mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
17.9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.042ohm
DC Current Rating
870mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001