Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKRW
Order Code3648785
Product Range0302CS Series
Technical Datasheet
1,719 In Stock
Need more?
1719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.030 (CNY12.4639) |
| 50+ | CNY9.410 (CNY10.6333) |
| 250+ | CNY7.790 (CNY8.8027) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 2000+ | CNY4.780 (CNY5.4014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.15 (CNY62.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKRW
Order Code3648785
Product Range0302CS Series
Technical Datasheet
Inductance0.67nH
DC Resistance Max0.021ohm
Self Resonant Frequency26GHz
DC Current Rating1.6A
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.67nH
Self Resonant Frequency
26GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.53mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.021ohm
DC Current Rating
1.6A
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001